HENSEL Grey Thermoplastic Elastomer 40.5 mm Stepper for 34 mm Cable Dia. for 13 mm Cable Dia. STM40

Subtotal (1 unit)*

€1.60

(exc. VAT)

€1.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship
  • Plus 588 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.60

*price indicative

RS Stock No.:
117-641
Mfr. Part No.:
STM40
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Cable Grommet

Grommet Type

Stepper

Minimum Panel Thickness

4mm

Panel Hole Diameter

40.5mm

Material

Thermoplastic Elastomer

Colour

Grey

Minimum Operating Temperature

-25°C

Minimum Cable Diameter

13mm

Maximum Operating Temperature

80°C

Maximum Cable Diameter

34mm

Standards/Approvals

IEC 60695-2-11

COO (Country of Origin):
DE
The Hensel Stepped grommet for M 40 knockouts offers a sealing range of diameter 13 to 34 mm and fits bore holes of diameter 40.5 mm. It accommodates wall thicknesses from 1.5 to 4 mm, making it suitable for use in both normal indoor environments and protected outdoor installations. This grommet meets the glow wire test standard IEC 60695-2-11 at 750 °C, providing reliable resistance to high temperatures and flames.

IP55 protection rated

Self extinguishing material

Flame retardant design

Halogen free and silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy