Icotek QT Grey Elastomer Cable Grommet for 3 mm Cable Dia. for 1 mm Cable Dia. QT 4/3

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.66

(exc. VAT)

€3.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 140 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.66
10 - 24€2.45
25 +€2.21

*price indicative

RS Stock No.:
361-827
Distrelec Article No.:
155-19-552
Mfr. Part No.:
QT 4/3
Manufacturer:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Material

Elastomer

Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3mm

Series

QT

Standards/Approvals

EN 60529

COO (Country of Origin):
DE
The Icotek QT grommets enable a sealing of the cables with IP54. When using double or quadruple grommets the cable density of cable entry frames and cable glands can be greatly increased. The multi-hole model range QT is designed for cable diameters from 1 to 6 mm. icotek also offers special cable grommets for e.g. ASI lines. When installing the QT grommets in multiple rows, the flat sides should be facing each other. This allows the flat sides to match up and provide a secure seal.

Enable routing of pre-terminated cables through cable entry frames and split cable glands

Available for a large range of cable diameters

Greatly increased cable density when using double or quadruple grommets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy