Icotek QT Single Grey Elastomer Cable Grommet for 8 mm Cable Dia. for 7 mm Cable Dia. QT 7
- RS Stock No.:
- 283-6504
- Distrelec Article No.:
- 155-19-540
- Mfr. Part No.:
- QT 7
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€1.88
(exc. VAT)
€2.31
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.88 |
*price indicative
- RS Stock No.:
- 283-6504
- Distrelec Article No.:
- 155-19-540
- Mfr. Part No.:
- QT 7
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Material | Elastomer | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 7mm | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 8mm | |
| Series | QT Single | |
| Standards/Approvals | UL, RoHS, HL3 EN 45545-2 | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Material Elastomer | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 7mm | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 8mm | ||
Series QT Single | ||
Standards/Approvals UL, RoHS, HL3 EN 45545-2 | ||
- COO (Country of Origin):
- DE
The Cable grommet is designed to provide high performance and reliability for user's electronic projects. With cutting-edge features and a sleek design, this product is a must-have for professionals and enthusiasts alike.
Integrated circuitry for smooth operation
High-quality materials for durability
Wide range of compatibility with different devices
Easy installation and setup process for user convenience
Compact size for space-saving design
Related links
- Icotek QT Single Grey Elastomer Cable Grommet for 7 mm Cable Dia. for 6 mm Cable Dia. QT 6
- Icotek QT Single Grey Elastomer Cable Grommet for 4 mm Cable Dia. for 3 mm Cable Dia. QT 3
- Icotek QT Single Grey Elastomer Cable Grommet for 13 mm Cable Dia. for 12 mm Cable Dia. QT 12
- Icotek QT Single Grey Elastomer Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia. QT 2/5
- Icotek QT Single Grey Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia. QT 5
- Icotek QT Single Grey Elastomer Cable Grommet for 6 mm Cable Dia. for 6 mm Cable Dia. QT 2/6
- Icotek QT Single Grey Elastomer Cable Grommet for 15 mm Cable Dia. for 14 mm Cable Dia. QT 14
- Icotek QT Single Grey Elastomer Cable Grommet for 10 mm Cable Dia. for 9 mm Cable Dia. QT 9
