Icotek QT Grey Elastomer Cable Grommet for 11 mm Cable Dia. for 1 mm Cable Dia. QT 10
- RS Stock No.:
- 361-801
- Distrelec Article No.:
- 155-19-543
- Mfr. Part No.:
- QT 10
- Manufacturer:
- Icotek
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.14
(exc. VAT)
€1.40
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.14 |
| 10 - 24 | €1.04 |
| 25 + | €0.94 |
*price indicative
- RS Stock No.:
- 361-801
- Distrelec Article No.:
- 155-19-543
- Mfr. Part No.:
- QT 10
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Material | Elastomer | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 11mm | |
| Series | QT | |
| Standards/Approvals | IP54 ( EN 60529) | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Material Elastomer | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 11mm | ||
Series QT | ||
Standards/Approvals IP54 ( EN 60529) | ||
- COO (Country of Origin):
- DE
The Icotek QT grommets enable a sealing of the cables with IP54. When using double or quadruple grommets the cable density of cable entry frames and cable glands can be greatly increased. The multi-hole model range QT is designed for cable diameters from 1 to 6 mm. icotek also offers special cable grommets for e.g. ASI lines. When installing the QT grommets in multiple rows, the flat sides should be facing each other. This allows the flat sides to match up and provide a secure seal.
Enable routing of pre-terminated cables through cable entry frames and split cable glands
Available for a large range of cable diameters
Greatly increased cable density when using double or quadruple grommets
Related links
- Icotek QT Grey Elastomer Cable Grommet for 3 mm Cable Dia. for 1 mm Cable Dia. QT 4/3
- Icotek QT Grey Elastomer Cable Grommet for 3 mm Cable Dia. for 1 mm Cable Dia. QT 2/3
- Icotek QT Single Grey Elastomer Cable Grommet for 13 mm Cable Dia. for 12 mm Cable Dia. QT 12
- Icotek QT Single Grey Elastomer Cable Grommet for 8 mm Cable Dia. for 7 mm Cable Dia. QT 7
- Icotek QT Single Grey Elastomer Cable Grommet for 15 mm Cable Dia. for 14 mm Cable Dia. QT 14
- Icotek QT Single Grey Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia. QT 5
- Icotek QT Single Grey Elastomer Cable Grommet for 4 mm Cable Dia. for 3 mm Cable Dia. QT 3
- Icotek QT Single Grey Elastomer Cable Grommet for 14 mm Cable Dia. for 13 mm Cable Dia. QT 13
