SES Sterling DA 110 Black Polychloroprene Rubber 15 mm Cable Grommet for 11 mm Cable Dia. 02520055010
- RS Stock No.:
- 667-777
- Mfr. Part No.:
- 02520055010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€19.21
(exc. VAT)
€23.63
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €19.21 | €0.192 |
*price indicative
- RS Stock No.:
- 667-777
- Mfr. Part No.:
- 02520055010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Minimum Panel Thickness | 2mm | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 15mm | |
| Material | Polychloroprene Rubber | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 11mm | |
| Series | DA 110 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Minimum Panel Thickness 2mm | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 15mm | ||
Material Polychloroprene Rubber | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 11mm | ||
Series DA 110 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommet in EPDM rubber is engineered for reliability and versatility in diverse applications. This premium grommet provides a superior solution for creating watertight Seals and protecting cables from abrasion and environmental stress. It withstands extreme temperatures ranging from -40 to +100°C, ensuring dependable performance even in harsh conditions. Made from halogen-free materials, it prioritises safety while meeting RoHS standards. The extraordinary ultimate elongation of over 400% ensures flexibility and adaptability, making it suitable for various wall thicknesses between 1 to 4 mm. Whether in industrial setups or DIY projects, this grommet meets high-performance standards, ensuring lasting protection for your cables.
Crafted from EPDM rubber, this grommet offers exceptional durability and resistance
Operates effectively in a wide temperature range of -40 to +100°C
Features a dielectric strength of over 13 kV/mm, providing superior electrical insulation
Ultimate elongation of more than 400% guarantees flexibility and expansion
Halogen-free specification enhances safety and environmental compliance
Designed to adapt to wall thicknesses from 1 to 4 mm, ensuring versatile usage
Meets stringent RoHS standards, reinforcing commitment to eco-friendly practices
Ideal for various applications, from industrial to DIY, ensuring reliability and performance
Related links
- SES Sterling DA 110 Black Polychloroprene Rubber 15 mm Cable Grommet for 11 mm Cable Dia. 02520053010
- SES Sterling DA 110 Black Polychloroprene Rubber 15 mm Cable Grommet for 11 mm Cable Dia. 02520056010
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520094010
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520095010
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520052010
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520093010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520098010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520070010
