SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520093010
- RS Stock No.:
- 667-803
- Mfr. Part No.:
- 02520093010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€19.22
(exc. VAT)
€23.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €19.22 | €0.192 |
*price indicative
- RS Stock No.:
- 667-803
- Mfr. Part No.:
- 02520093010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 6mm | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 14mm | |
| Material | Polychloroprene Rubber | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 11mm | |
| Series | DA 110 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 6mm | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 14mm | ||
Material Polychloroprene Rubber | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 11mm | ||
Series DA 110 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Grommet is a premium solution designed for secure and reliable sealing in various applications. Crafted from high-quality EPDM rubber, this grommet ensures exceptional durability and withstands extreme operating temperatures ranging from -40 to +100°C. Notably compatible with wall thicknesses of 1 to 4 mm, it provides the perfect fit for your industrial requirements. The grommet's impressive ultimate elongation of over 400% and dielectric strength exceeding 13 kV/mm make it suitable for demanding environments. With its halogen-free specification and excellent resistance to ozone, this grommet not only meets modern standards but also offers long-lasting performance and reliability.
Made from robust EPDM rubber for enhanced longevity
Operates efficiently in temperatures from -40 to +100°C
Ultimate elongation greater than 400% for flexible applications
Dielectric strength of over 13 kV/mm ensures electrical safety
Halogen-free material meets environmental compliance
Very good ozone resistance for outdoor and harsh conditions
Designed for wall thicknesses of 1 to 4 mm for versatile use
Maintains integrity and performance under a variety of conditions
Related links
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520094010
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520095010
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520052010
- SES Sterling DA 110 Black Polychloroprene Rubber 15 mm Cable Grommet for 11 mm Cable Dia. 02520053010
- SES Sterling DA 110 Black Polychloroprene Rubber 15 mm Cable Grommet for 11 mm Cable Dia. 02520055010
- SES Sterling DA 110 Black Polychloroprene Rubber 15 mm Cable Grommet for 11 mm Cable Dia. 02520056010
- SES Sterling DA 140 Black Polychloroprene Rubber 20 mm Cable Grommet for 14 mm Cable Dia. 02520064010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
