SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520095010
- RS Stock No.:
- 667-848
- Mfr. Part No.:
- 02520095010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€20.98
(exc. VAT)
€25.81
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €20.98 | €0.21 |
*price indicative
- RS Stock No.:
- 667-848
- Mfr. Part No.:
- 02520095010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 1.5mm | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 14mm | |
| Material | Polychloroprene Rubber | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 11mm | |
| Series | DA 110 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 1.5mm | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 14mm | ||
Material Polychloroprene Rubber | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 11mm | ||
Series DA 110 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommet DU in EPDM rubber is expertly designed for applications requiring robust sealing and insulation. Engineered to endure extreme operating temperatures from -40 to +100°C, this grommet ensures longevity and reliability in challenging environments. With an impressive ultimate elongation of over 400%, it flexibly accommodates various installations, making it an Ideal choice for various industrial needs. Additionally, its halogen-free composition not only adheres to stringent safety standards, including RoHS, but also offers excellent resistance to ozone, enhancing its durability and operational life. Perfect for wall thicknesses ranging from 1 to 4 mm, this versatile grommet delivers both function and safety.
Material crafted from high-quality EPDM rubber for enhanced durability
Operating temperature range of -40 to +100°C suitable for challenging conditions
Achieves ultimate elongation of over 400%, allowing for flexible applications
Halogen-free specification ensuring compliance with safety regulations
Excellent ozone resistance, prolonging service life in outdoor applications
Designed to fit wall thicknesses between 1 to 4 mm, ensuring a snug fit
RoHS compliant for environmentally conscious manufacturing
Related links
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520094010
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520052010
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520093010
- SES Sterling DA 110 Black Polychloroprene Rubber 15 mm Cable Grommet for 11 mm Cable Dia. 02520053010
- SES Sterling DA 110 Black Polychloroprene Rubber 15 mm Cable Grommet for 11 mm Cable Dia. 02520055010
- SES Sterling DA 110 Black Polychloroprene Rubber 15 mm Cable Grommet for 11 mm Cable Dia. 02520056010
- SES Sterling DA 140 Black Polychloroprene Rubber 20 mm Cable Grommet for 14 mm Cable Dia. 02520064010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
