SES Sterling DA 130 Black Neoprene 17 mm Cable Grommet for 13 mm Cable Dia. 02520059010
- RS Stock No.:
- 667-779
- Mfr. Part No.:
- 02520059010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€29.74
(exc. VAT)
€36.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €29.74 | €0.297 |
*price indicative
- RS Stock No.:
- 667-779
- Mfr. Part No.:
- 02520059010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Minimum Panel Thickness | 1.5mm | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 17mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 13mm | |
| Series | DA 130 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Minimum Panel Thickness 1.5mm | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 17mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 13mm | ||
Series DA 130 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Standard grommet in black polychloroprene rubber (Neoprene) is designed for a variety of applications requiring Durable and reliable sealing solutions. With a robust construction, this grommet provides excellent performance across a range of operating temperatures, making it suitable for environments from -30 to +90°C. Its high tensile strength and ultimate elongation ensure that it can withstand significant stretching without compromising integrity. Additionally, this product meets RoHS standards, confirming its compliance with environmental regulations, and is halogen-free, providing an eco-friendly option for customers. Perfect for use in electrical and industrial applications, this grommet delivers unmatched reliability wherever it's applied.
Constructed from high-quality polychloroprene rubber, ensuring longevity
Offers operating temperatures from -30 to +90°C for versatile usability
Achieves a tensile strength at break of over 7 MPa for robust performance
Provides an ultimate elongation of over 400%, allowing for flexibility and resilience
Maintains a dielectric strength of over 13 kV/mm, enhancing safety in electrical applications
Resistant to ozone, ensuring durability in outdoor conditions
Fully compliant with RoHS standards for environmentally friendly usage
Halogen-free material promotes a safer and greener choice for customers
Related links
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520061010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520060010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520151010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520062010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520063010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520069010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520173010
