SES Sterling DA 130 Black Neoprene 17 mm Cable Grommet for 13 mm Cable Dia. 02520061010
- RS Stock No.:
- 667-781
- Mfr. Part No.:
- 02520061010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€31.46
(exc. VAT)
€38.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €31.46 | €0.315 |
*price indicative
- RS Stock No.:
- 667-781
- Mfr. Part No.:
- 02520061010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 3mm | |
| Panel Hole Diameter | 17mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 13mm | |
| Series | DA 130 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 3mm | ||
Panel Hole Diameter 17mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 13mm | ||
Series DA 130 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommet in EPDM rubber is designed to provide a reliable and Durable sealing solution for various applications. Built to withstand operating temperatures from -40 to +100°C, this versatile grommet offers highly resistant performance, making it Ideal for use in harsh environments. The ultimate elongation of over 400% ensures excellent flexibility and adaptability, while its dielectric strength of over 13 kV/mm guarantees robust electrical insulation. Compliance with RoHS standards reflects its suitability for eco-conscious projects, ensuring a halogen-free choice for users seeking sustainable options. This grommet caters specifically to wall thicknesses between 1 and 4 mm, catering to diverse installation needs.
Made from EPDM rubber for exceptional weather and ozone resistance
Operating temperature range of -40 to +100°C allows for versatile applications
Ultimate elongation greater than 400% ensures flexibility and durability
Dielectric strength exceeding 13 kV/mm provides excellent electrical insulation
Halogen-free specification supports environmental standards
Designed specifically for wall thicknesses of 1 to 4 mm, ensuring a secure fit
RoHS compliant, making it a safer choice for environmentally-sensitive projects
Related links
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520060010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520059010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520151010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520062010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520063010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520069010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520173010
