SES Sterling DA 130 Black Neoprene 17 mm Cable Grommet for 13 mm Cable Dia. 02520060010
- RS Stock No.:
- 667-780
- Mfr. Part No.:
- 02520060010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€29.74
(exc. VAT)
€36.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €29.74 | €0.297 |
*price indicative
- RS Stock No.:
- 667-780
- Mfr. Part No.:
- 02520060010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 2mm | |
| Panel Hole Diameter | 17mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 13mm | |
| Series | DA 130 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 2mm | ||
Panel Hole Diameter 17mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 13mm | ||
Series DA 130 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommet in EPDM rubber is designed to provide exceptional protection and sealing in various applications. With excellent resistance to harsh weather conditions and electrical insulations, this grommet ensures a reliable fit for walls with thicknesses ranging from 1 to 4 mm. Its robust structure allows for an operating temperature range of -40 to +100°C, making it suitable for demanding environments. The material boasts impressive dielectric strength, ensuring safety in electric applications, while the halogen-free specification further enhances its appeal for environmentally conscious users.
Manufactured from high-quality EPDM rubber for durability
RoHS compliant, ensuring adherence to environmental safety standards
Ultimate elongation exceeds 400%, providing flexibility and resilience
Dielectric strength greater than 13 kV/mm ensures excellent electrical insulation
Resistant to ozone, extending the longevity of the product
Available in various sizes to adapt to specific wall thickness requirements
Halogen-free specification supports environmentally friendly initiatives
Related links
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520061010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520059010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520151010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520062010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520063010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520069010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520173010
