SES Sterling DA 130 Black Neoprene 17 mm Cable Grommet for 13 mm Cable Dia. 02520062010
- RS Stock No.:
- 667-783
- Mfr. Part No.:
- 02520062010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€32.57
(exc. VAT)
€40.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €32.57 | €0.326 |
*price indicative
- RS Stock No.:
- 667-783
- Mfr. Part No.:
- 02520062010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 4mm | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 17mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 13mm | |
| Series | DA 130 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 4mm | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 17mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 13mm | ||
Series DA 130 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Grommet offers a premium solution for sealing through-holes in a wide range of applications. Constructed from high-quality EPDM rubber, it provides excellent durability and flexibility, ensuring that your installations withstand challenging operating conditions. With a temperature tolerance ranging from -40 to +100°C, it is Ideal for environments where both freezing and high heat are concerns. The grommet features a unique design that adapts to wall thicknesses of 1 to 4 mm, making it versatile for various uses. Additionally, its halo-free specification makes it an eco-friendly choice, suitable for businesses committed to sustainability.
Highly flexible EPDM rubber construction enhances longevity and adaptability
Wide operating temperature range ensures reliability in extreme conditions
Ultimate elongation exceeds 400%, allowing for significant flexibility without risk of tearing
Dielectric strength of over 13 kV/mm provides excellent electrical insulation
Resistant to ozone, ensuring stable performance over extended periods
Designed for wall thicknesses from 1 to 4 mm, accommodating diverse installation requirements
Complies with RoHS regulations, making it a safe and sustainable product option
Related links
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520061010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520060010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520059010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520151010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520063010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520069010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520098010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
