SES Sterling DA 75 Black Neoprene 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520089010
- RS Stock No.:
- 667-799
- Mfr. Part No.:
- 02520089010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€20.98
(exc. VAT)
€25.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €20.98 | €0.21 |
*price indicative
- RS Stock No.:
- 667-799
- Mfr. Part No.:
- 02520089010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 1mm | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 12mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 7.5mm | |
| Series | DA 75 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 1mm | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 12mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 7.5mm | ||
Series DA 75 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Premium grommet designed to offer reliable sealing and protection in various applications. Manufactured from high-quality black polychloroprene rubber, this grommet ensures excellent durability and functionality for a range of environments. With a temperature tolerance of -30 to +90°C, it is well-suited for both indoor and outdoor applications. This grommet not only boasts substantial tensile strength and ultimate elongation but also complies with RoHS standards, making it an eco-friendly choice. Its engineering provides robust dielectric strength, contributing to safety and performance across electrical applications.
Constructed from resilient black polychloroprene rubber for enhanced durability
Maintains operational performance in temperatures between -30 to +90°C
Exhibits high tensile strength at break exceeding 7 MPa for added reliability
Offers ultimate elongation greater than 400%, ensuring flexibility during installation
Delivers dielectric strength of over 13 kV/mm for effective electrical insulation
RoHS compliant, reflecting a commitment to environmentally responsible manufacturing
Impressive ozone resistance, enhancing longevity in challenging weather conditions
Versatile design suitable for diverse sealing applications in commercial and industrial environments
Related links
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520092010
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520026010
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520090010
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520091010
- SES Sterling DA 75 Black Polychloroprene Rubber 11 mm Cable Grommet for 7.5 mm Cable Dia. 2520110010
- SES Sterling DA 70 Black Polychloroprene Rubber 12 mm Cable Grommet for 7 mm Cable Dia. 02520088010
- SES Sterling DA 60 Black Polychloroprene Rubber 12 mm Cable Grommet for 6 mm Cable Dia. 02520025010
- SES Sterling DA 70 Black Polychloroprene Rubber 12 mm Cable Grommet for 7 mm Cable Dia. 02520147010
