SES Sterling DA 55 Black Polychloroprene Rubber 80 mm Cable Grommet for 5.5 mm Cable Dia. 02520014010
- RS Stock No.:
- 667-825
- Mfr. Part No.:
- 02520014010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€7.26
(exc. VAT)
€8.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €7.26 | €0.073 |
*price indicative
- RS Stock No.:
- 667-825
- Mfr. Part No.:
- 02520014010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 1.5mm | |
| Panel Hole Diameter | 80mm | |
| Material | Polychloroprene Rubber | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 5.5mm | |
| Series | DA 55 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 1.5mm | ||
Panel Hole Diameter 80mm | ||
Material Polychloroprene Rubber | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 5.5mm | ||
Series DA 55 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Grommet is designed for reliable sealing and protection in various applications. Crafted from high-quality black polychloroprene rubber (Neoprene), this Durable component ensures robust longevity and effectiveness. With operating temperatures ranging from -30 to +90°C, it is well-suited for environments exposed to a wide temperature range. This grommet is an excellent choice for providing insulation and safeguarding sensitive components against dust and moisture, making it Ideal for automotive, electronic, and industrial applications. Its exceptional tensile strength and high elongation capabilities further enhance its protective properties, thus making it a trustworthy choice for professionals seeking quality sealing solutions.
Manufactured from black polychloroprene rubber for superior durability
Operates effectively within a temperature range of -30 to +90°C
Exhibits a high tensile strength at break of over 7 MPa for enhanced reliability
Ultimate elongation capability exceeding 400% ensures flexibility and resilience
Dielectric strength greater than 13 kV/mm offers excellent electrical insulation
Halogen-free specification promotes environmental safety and regulatory compliance
Versatile design makes it suitable for various applications including automotive and electronics
Related links
- SES Sterling DA 55 Black Polychloroprene Rubber 8 mm Cable Grommet for 5.5 mm Cable Dia. 02520015010
- SES Sterling DA 55 Black Polychloroprene Rubber 8 mm Cable Grommet for 5.5 mm Cable Dia. 02520013010
- SES Sterling DA 80 Black Polychloroprene Rubber 10 mm Cable Grommet for 8 mm Cable Dia. 02520031010
- SES Sterling DA 80 Black Polychloroprene Rubber 10 mm Cable Grommet for 8 mm Cable Dia. 02520030010
- SES Sterling DA 80 Black Polychloroprene Rubber 11 mm Cable Grommet for 8 mm Cable Dia. 02520157010
- SES Sterling DA 80 Black Polychloroprene Rubber 11 mm Cable Grommet for 8 mm Cable Dia. 02520156010
- SES Sterling DA 80 Black Polychloroprene Rubber 16 mm Cable Grommet for 8 mm Cable Dia. 2520175010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
