SES Sterling DA 80 Black Neoprene 10 mm Cable Grommet for 8 mm Cable Dia. 02520031010

Image representative of range

Subtotal (1 bag of 100 units)*

€15.73

(exc. VAT)

€19.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€15.73€0.157

*price indicative

RS Stock No.:
667-839
Mfr. Part No.:
02520031010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Minimum Panel Thickness

1.5mm

Panel Hole Diameter

10mm

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Maximum Cable Diameter

8mm

Series

DA 80

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The SES Sterling Grommet is expertly designed for reliable performance in applications requiring robust sealing solutions. Crafted from black polychloroprene rubber, this product ensures exceptional resistance to various environmental factors and is compliant with RoHS standards. With a flexible operating temperature range from -30 to +90°C, it is suitable for diverse industrial environments. Engineered with a tensile strength exceeding 7 MPa and an ultimate elongation of over 400%, it provides solid performance even under stress. This grommet effectively accommodates wall thicknesses from 2 mm, making it a versatile choice for your sealing needs.

Made from Durable black polychloroprene rubber, offering long-lasting resilience

RoHS compliant, ensuring environmentally friendly usage

Operates effectively within a temperature range of -30°C to +90°C

Delivers a tensile strength greater than 7 MPa, guaranteeing reliable performance

Ultimate elongation of over 400% allows for flexibility under stress

Designed to fit wall thicknesses of 2 mm, catering to various installation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy