SES Sterling DA 80 Black Neoprene 10 mm Cable Grommet for 8 mm Cable Dia. 02520030010

Image representative of range

Subtotal (1 bag of 100 units)*

€13.98

(exc. VAT)

€17.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€13.98€0.14

*price indicative

RS Stock No.:
667-838
Mfr. Part No.:
02520030010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Minimum Panel Thickness

1mm

Panel Hole Diameter

10mm

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Maximum Cable Diameter

8mm

Series

DA 80

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The SES Sterling Grommet is expertly crafted from high-quality black polychloroprene rubber (Neoprene), designed to provide robust sealing solutions for various applications. This product features outstanding durability and flexibility, ensuring it can maintain its shape and effectiveness across a broad range of operating temperatures, from -30 to +90°C. The grommet is engineered to withstand tensile stress and ultimate elongation, making it a reliable choice for users seeking performance in challenging environments. Additionally, this grommet is RoHS compliant, indicating it contains no hazardous substances, thus aligning with environmental safety standards.

Constructed from Durable black polychloroprene rubber for superior performance

Operating temperature range from -30 to +90°C ensures versatility across applications

Exceptional tensile strength at break of over 7 MPa for reliability under stress

Ultimate elongation exceeds 400%, allowing for flexibility and resilience

Dielectric strength greater than 13 kV/mm ensures safety in electrical applications

RoHS compliant, free from hazardous substances, supporting environmental standards

Designed for easy mounting, simplifying installation in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy