SES Sterling DA 60 Black Neoprene 11 mm Cable Grommet for 6 mm Cable Dia. 02520024010

Image representative of range

Subtotal (1 bag of 100 units)*

€14.00

(exc. VAT)

€17.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€14.00€0.14

*price indicative

RS Stock No.:
667-835
Mfr. Part No.:
02520024010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Minimum Panel Thickness

2mm

Panel Hole Diameter

11mm

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Maximum Cable Diameter

6mm

Series

DA 60

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The SES Sterling Universal grommet in EPDM rubber is designed for effective sealing and protection in various applications. With an impressive operating temperature range from -40 to +100°C, this product guarantees durability and performance under challenging conditions. Ideal for wall thicknesses between 1 to 4 mm, the grommet offers a perfect fit while ensuring resistance to ozone and excellent dielectric strength surpassing 13 kV/mm. Its halogen-free composition and exceptional ultimate elongation of over 400% promise both safety and flexibility, making it suitable for a wide range of environments.

Constructed from high-quality EPDM rubber for enhanced longevity

Suitable for operating temperatures ranging from -40 to +100°C

Ultimate elongation exceeds 400%, ensuring flexibility in various applications

Dielectric strength greater than 13 kV/mm for reliable electrical insulation

Resistant to ozone, providing superior protection in outdoor applications

Halogen-free formulation for a safer environmental choice

Designed to accommodate wall thicknesses between 1 to 4 mm for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy