SES Sterling DA 90 Black Neoprene 11 mm Cable Grommet for 9 mm Cable Dia. 02520040010
- RS Stock No.:
- 667-841
- Mfr. Part No.:
- 02520040010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€15.74
(exc. VAT)
€19.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €15.74 | €0.157 |
*price indicative
- RS Stock No.:
- 667-841
- Mfr. Part No.:
- 02520040010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 4mm | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 11mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 9mm | |
| Series | DA 90 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 4mm | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 11mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 9mm | ||
Series DA 90 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Grommet is designed to provide reliable sealing and protection in various applications, crafted from robust CR (polychloroprene rubber, also known as Neoprene). This product is specifically engineered to accommodate a range of wall thicknesses and operates effectively under challenging conditions, ensuring an optimal fit and effective insulation. Built to last, the grommet boasts impressive tensile strength, making it a suitable choice for environments subject to mechanical stress. Its effective temperature range from -30 to +90°C makes it versatile, catering to a variety of installation needs while maintaining exceptional durability. An Ideal solution for any project requiring dependable sealing and protection.
Manufactured from Durable CR (polychloroprene rubber) for long-lasting performance
Accommodates wall thicknesses ranging from 1 to 4 mm, ensuring versatility in applications
Operating temperature range from -30°C to +90°C for robust performance in diverse environments
Features excellent tensile strength at break of over 7 MPa, enhancing mechanical resilience
Ultimate elongation exceeds 400%, allowing for flexibility and adaptability in various scenarios
Dielectric strength rated above 13 kV/mm, providing effective insulation and safety
Halogen-free specification ensuring environmental compliance and safety in use
Related links
- SES Sterling DA 90 Black Polychloroprene Rubber 11 mm Cable Grommet for 9 mm Cable Dia. 02520036010
- SES Sterling DA 90 Black Polychloroprene Rubber 16 mm Cable Grommet for 9 mm Cable Dia. 02520159010
- SES Sterling DA 90 Black Polychloroprene Rubber 16 mm Cable Grommet for 9 mm Cable Dia. 02520160010
- SES Sterling DA 90 Black Polychloroprene Rubber 20 mm Cable Grommet for 9 mm Cable Dia. 02520044010
- SES Sterling DA 90 Black Polychloroprene Rubber 20 mm Cable Grommet for 9 mm Cable Dia. 02520043010
- SES Sterling DA 90 Black Polychloroprene Rubber 16 mm Cable Grommet for 9 mm Cable Dia. 02520158010
- SES Sterling DA 90 Black Polychloroprene Rubber 16 mm Cable Grommet for 9 mm Cable Dia. 02520161010
- SES Sterling DA 80 Black Polychloroprene Rubber 11 mm Cable Grommet for 8 mm Cable Dia. 02520157010
