SES Sterling DA 90 Black Neoprene 11 mm Cable Grommet for 9 mm Cable Dia. 02520036010
- RS Stock No.:
- 667-840
- Mfr. Part No.:
- 02520036010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€14.00
(exc. VAT)
€17.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €14.00 | €0.14 |
*price indicative
- RS Stock No.:
- 667-840
- Mfr. Part No.:
- 02520036010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 1mm | |
| Panel Hole Diameter | 11mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 9mm | |
| Series | DA 90 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 1mm | ||
Panel Hole Diameter 11mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 9mm | ||
Series DA 90 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommet is meticulously crafted in EPDM rubber, designed to ensure high-performance sealing for various applications. It boasts exceptional resistance to ozone, dielectric strength exceeding 13 kV/mm, and an operating temperature range from -40 to +100°C. This grommet provides a robust solution for maintaining the integrity of installations in challenging environments. With an ultimate elongation greater than 400%, it accommodates diverse wall thicknesses from 1 to 4 mm. Whether used in electronic components or other industrial setups, this grommet guarantees reliable functionality and longevity, making it an invaluable addition to your toolkit for effective moisture and dust ingress prevention.
Made from Durable EPDM rubber for long-lasting performance
Designed to withstand operating temperatures from -40 to +100°C
Ultimate elongation of over 400% for superior flexibility
Dielectric strength of more than 13 kV/mm ensures electrical safety
Exceptional ozone resistance enhances outdoor usability
Halogen-free specification promotes environmental safety
Accommodates a range of wall thicknesses between 1 mm and 4 mm
Ideal for use in various applications, ensuring reliable sealing
Related links
- SES Sterling DA 90 Black Polychloroprene Rubber 11 mm Cable Grommet for 9 mm Cable Dia. 02520040010
- SES Sterling DA 90 Black Polychloroprene Rubber 16 mm Cable Grommet for 9 mm Cable Dia. 02520159010
- SES Sterling DA 90 Black Polychloroprene Rubber 16 mm Cable Grommet for 9 mm Cable Dia. 02520160010
- SES Sterling DA 90 Black Polychloroprene Rubber 20 mm Cable Grommet for 9 mm Cable Dia. 02520044010
- SES Sterling DA 90 Black Polychloroprene Rubber 20 mm Cable Grommet for 9 mm Cable Dia. 02520043010
- SES Sterling DA 90 Black Polychloroprene Rubber 16 mm Cable Grommet for 9 mm Cable Dia. 02520158010
- SES Sterling DA 90 Black Polychloroprene Rubber 16 mm Cable Grommet for 9 mm Cable Dia. 02520161010
- SES Sterling DA 80 Black Polychloroprene Rubber 11 mm Cable Grommet for 8 mm Cable Dia. 02520157010
