SES Sterling DA 60 Black Neoprene 11 mm Cable Grommet for 6 mm Cable Dia. 02520143010

Image representative of range

Subtotal (1 bag of 100 units)*

€13.99

(exc. VAT)

€17.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€13.99€0.14

*price indicative

RS Stock No.:
667-866
Mfr. Part No.:
02520143010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Minimum Panel Thickness

3mm

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Panel Hole Diameter

11mm

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Maximum Cable Diameter

6mm

Series

DA 60

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The SES Sterling grommet offers exceptional versatility and reliability in electrical applications. This grommet excels in protecting sensitive components from dust, dirt, and moisture ingress, serving as an Ideal solution for sealing and insulating cables or wires. Engineered to operate effectively across a temperature range of -30 to +90°C, it boasts remarkable tensile strength and elasticity, ensuring durability even under demanding conditions. Whether you're building, repairing, or enhancing electrical installations, this grommet provides the perfect blend of resilience and performance.

Constructed from Durable black polychloroprene rubber for lasting performance

Demonstrates a tensile strength at break exceeding 7 MPa

Features excellent ultimate elongation greater than 400 percent ensuring flexibility

High dielectric strength of over 13 kV per mm providing reliable electrical insulation

RoHS compliant ensuring safety and environmental responsibility

Designed for easy installation in a variety of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy