SES Sterling DA 30 Black Neoprene 7 mm Cable Grommet for 3 mm Cable Dia. 02520135010

Image representative of range

Subtotal (1 bag of 100 units)*

€8.74

(exc. VAT)

€10.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€8.74€0.087

*price indicative

RS Stock No.:
667-858
Mfr. Part No.:
02520135010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Minimum Panel Thickness

1mm

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

7mm

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Maximum Cable Diameter

3mm

Series

DA 30

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The SES Sterling Standard grommet DA offers a high-quality solution for cable management and protection in various applications. Constructed from Durable black polychloroprene rubber, this grommet is RoHS compliant, ensuring its suitability for environmentally conscious projects. Designed to withstand operating temperatures ranging from -30 to +90°C, it remains reliable under diverse conditions. With a tensile strength at break exceeding 7 MPa and an ultimate elongation above 400%, it provides exceptional elasticity and resilience. This grommet features precise dimensions tailored for an optimal fit, making it Ideal for use in electronic and industrial settings where safeguarding against abrasion and environmental factors is critical.

RoHS compliant, reflecting a commitment to environmental safety

Constructed from Durable polychloroprene rubber for long-lasting performance

Operating temperature range of -30 to +90°C ensures versatility in a variety of environments

Exceptional tensile strength at break of over 7 MPa for reliable performance under stress

Ultimate elongation exceeds 400%, allowing for flexibility during installation

Designed specifically for cable management, protecting against wear and tear

Available in precise dimensions for a tailored fit in multiple applications

Ideal for electronic and industrial use, enhancing safety and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy