SES Sterling DA 30 Black Neoprene 7 mm Cable Grommet for 3 mm Cable Dia. 02520136010
- RS Stock No.:
- 667-859
- Mfr. Part No.:
- 02520136010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€8.74
(exc. VAT)
€10.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €8.74 | €0.087 |
*price indicative
- RS Stock No.:
- 667-859
- Mfr. Part No.:
- 02520136010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 1.5mm | |
| Panel Hole Diameter | 7mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 3mm | |
| Series | DA 30 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 1.5mm | ||
Panel Hole Diameter 7mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 3mm | ||
Series DA 30 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommet in black polychloroprene rubber is designed to provide effective sealing and protection in various applications. Compliant with RoHS, this grommet guarantees long-lasting performance with a robust tensile strength of over 7 MPa. Engineered for versatile use, it accommodates operating temperatures ranging from -30°C to +90°C, ensuring reliability in diverse environmental conditions. The ultimate elongation of the grommet exceeds 400%, allowing for significant stretch without compromising its integrity. This makes it an Ideal choice for applications where flexibility and enduring performance are paramount.
Made from high-quality black polychloroprene rubber (Neoprene) ensures durability
RoHS compliant, promoting environmentally responsible usage
Tensile strength greater than 7 MPa provides strength and reliability
Ultimate elongation exceeds 400%, allowing flexibility under stress
Operating temperature range of -30°C to +90°C offers versatility in applications
Dielectric strength of over 13 kV/mm for excellent electrical insulation
Suitable for various wall thicknesses, making it adaptable to multiple installation scenarios
Available in precise dimensions to ensure a proper fit and effective sealing
Related links
- SES Sterling DA 30 Black Polychloroprene Rubber 7 mm Cable Grommet for 3 mm Cable Dia. 02520102010
- SES Sterling DA 30 Black Polychloroprene Rubber 7 mm Cable Grommet for 3 mm Cable Dia. 02520138010
- SES Sterling DA 30 Black Polychloroprene Rubber 7 mm Cable Grommet for 3 mm Cable Dia. 02520137010
- SES Sterling DA 30 Black Polychloroprene Rubber 7 mm Cable Grommet for 3 mm Cable Dia. 02520135010
- SES Sterling DA 30 Black Polychloroprene Rubber 5 mm Cable Grommet for 3 mm Cable Dia. 02520101010
- SES Sterling DA 50 Black Polychloroprene Rubber 7 mm Cable Grommet for 5 mm Cable Dia. 02520152010
- SES Sterling DA 70 Black Polychloroprene Rubber 12 mm Cable Grommet for 7 mm Cable Dia. 02520088010
- SES Sterling DA 70 Black Polychloroprene Rubber 12 mm Cable Grommet for 7 mm Cable Dia. 02520148010
