SES Sterling DA 30 Black Polychloroprene Rubber 7 mm Cable Grommet for 3 mm Cable Dia. 02520137010
- RS Stock No.:
- 667-860
- Mfr. Part No.:
- 02520137010
- Manufacturer:
- SES Sterling
Image representative of range
Subtotal (1 bag of 100 units)*
€8.75
(exc. VAT)
€10.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €8.75 | €0.088 |
*price indicative
- RS Stock No.:
- 667-860
- Mfr. Part No.:
- 02520137010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 2mm | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 7mm | |
| Material | Polychloroprene Rubber | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 3mm | |
| Series | DA 30 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 2mm | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 7mm | ||
Material Polychloroprene Rubber | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 3mm | ||
Series DA 30 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Grommet is meticulously designed for diverse sealing and protection applications, particularly suited for installations requiring reliable enclosure against environmental factors. Crafted from top-quality polychloroprene rubber, this grommet not only guarantees robust durability but also excels in maintaining structural integrity under varying temperature conditions. It withstands operating temperatures from -30 to +90°C, ensuring optimal performance in both hot and cold environments. The addition of ozone resistance enhances its longevity, making it an Ideal choice for both industrial and DIY projects that demand dependable, long-term performance.
Manufactured from black polychloroprene rubber, offering excellent flexibility and resilience
Operating temperature range ensures adaptability to various environmental conditions
Ultimate elongation exceeds 400%, allowing for significant stretch without failure
Dielectric strength greater than 13 kV/mm safeguards against electrical hazards
Resistance to ozone enhances durability and reliability over time
RoHS compliant, supporting environmentally responsible choices
Comes in various sizes, accommodating different installation requirements
Related links
- SES Sterling DA 30 Black Polychloroprene Rubber 7 mm Cable Grommet for 3 mm Cable Dia. 02520102010
- SES Sterling DA 30 Black Polychloroprene Rubber 7 mm Cable Grommet for 3 mm Cable Dia. 02520136010
- SES Sterling DA 30 Black Polychloroprene Rubber 7 mm Cable Grommet for 3 mm Cable Dia. 02520138010
- SES Sterling DA 30 Black Polychloroprene Rubber 7 mm Cable Grommet for 3 mm Cable Dia. 02520135010
- SES Sterling DA 30 Black Polychloroprene Rubber 5 mm Cable Grommet for 3 mm Cable Dia. 02520101010
- SES Sterling DA 50 Black Polychloroprene Rubber 7 mm Cable Grommet for 5 mm Cable Dia. 02520152010
- SES Sterling DA 70 Black Polychloroprene Rubber 12 mm Cable Grommet for 7 mm Cable Dia. 02520088010
- SES Sterling DA 70 Black Polychloroprene Rubber 12 mm Cable Grommet for 7 mm Cable Dia. 02520148010
