HARTING Black Nitrile Rubber 10.5 mm Cable Grommet for 10.5 mm Cable Dia. for 9 mm Cable Dia. 09000006008
- RS Stock No.:
- 737-773
- Mfr. Part No.:
- 09000006008
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€35.00
(exc. VAT)
€43.05
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €35.00 | €3.50 | - |
| 5 + | €32.20 | €3.22 | 7% |
*price indicative
- RS Stock No.:
- 737-773
- Mfr. Part No.:
- 09000006008
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Seal | |
| Panel Hole Diameter | 10.5mm | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Minimum Cable Diameter | 9mm | |
| Maximum Cable Diameter | 10.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Grommet Type Cable Grommet | ||
Product Type Cable Seal | ||
Panel Hole Diameter 10.5mm | ||
Material Nitrile Rubber | ||
Colour Black | ||
Minimum Cable Diameter 9mm | ||
Maximum Cable Diameter 10.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The HARTING cable seal is designed for use with Han Split Hoods, providing a secure and reliable sealing solution for cable diameters ranging from 9 to 10.5 mm. Made from NBR material, it offers excellent durability and compliance with RoHS standards.
Features & Benefits
Provides secure sealing for cable diameters from 9 to 10.5 mm, ensuring reliability
Compatible with Han Split Hoods, enhancing versatility in installations
Made from NBR material, offering excellent durability and resistance
Black colour provides a professional and discreet appearance
Compliant with RoHS standards, ensuring environmental responsibility
Applications
Suitable for control panels and switchgear assemblies.
Used in industrial automation systems.
Applied in electrical distribution systems.
What is the clamping range for this cable seal?
The clamping range is 9 to 10.5 mm.
Is this cable seal compliant with RoHS standards
Yes, it is RoHS compliant.
What material is this cable seal MADE from
It is MADE from NBR material.
Related links
- HARTING Black Nitrile Rubber 12 mm Cable Grommet for 12 mm Cable Dia. for 10.5 mm Cable Dia. 09000006009
- HARTING Black Nitrile Rubber 6 mm Cable Grommet for 6 mm Cable Dia. for 4.5 mm Cable Dia. 09000006005
- HARTING Black Nitrile Rubber 13.5 mm Cable Grommet for 13.5 mm Cable Dia. for 12 mm Cable Dia. 09000006010
- HARTING Black Nitrile Rubber 15 mm Cable Grommet for 15 mm Cable Dia. for 13.5 mm Cable Dia. 09000006011
- HARTING Black Nitrile Rubber 16 mm Cable Grommet for 16 mm Cable Dia. for 15 mm Cable Dia. 09000006012
- HARTING Black Nitrile Rubber 7.5 mm Cable Grommet for 7.5 mm Cable Dia. for 6 mm Cable Dia. 09000006006
- HARTING Black Nitrile Rubber 9 mm Cable Grommet for 9 mm Cable Dia. for 7.5 mm Cable Dia. 09000006007
- HARTING Black Nitrile Rubber 6 mm Cable Grommet for 6 mm Cable Dia. for 6 mm Cable Dia. 09000006004
