HARTING Black Nitrile Rubber 12 mm Cable Grommet for 12 mm Cable Dia. for 10.5 mm Cable Dia. 09000006009

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€35.00

(exc. VAT)

€43.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€35.00€3.50
5 +€32.20€3.22

*price indicative

RS Stock No.:
741-664
Mfr. Part No.:
09000006009
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Grommet Type

Cable Grommet

Product Type

Cable Seal

Panel Hole Diameter

12mm

Material

Nitrile Rubber

Colour

Black

Minimum Cable Diameter

10.5mm

Maximum Cable Diameter

12mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HARTING cable seal is designed for use with the Han Split Hood, providing a secure seal for cable entries with diameters ranging from 10.5 to 12 mm. Made from Durable NBR material, it ensures reliable performance and compliance with RoHS standards.

Features & Benefits


Provides a secure seal for cable entries, enhancing protection against environmental factors

Compatible with Han Split Hood, ensuring easy integration into existing systems

Clamping range of 10.5 to 12 mm accommodates various cable sizes

Constructed from NBR material, offering durability and resistance to wear

Black colour provides a discreet and professional appearance

Complies with RoHS standards, ensuring environmental safety

Applications


Suitable for control panels and switchgear assemblies.

Applied in electrical distribution systems.

Used in industrial automation systems.

Installed in outdoor electrical enclosures.

What is the clamping range for this cable seal?


The clamping range for this cable seal is 10.5 to 12 mm.

Is this cable seal RoHS compliant?


Yes, this cable seal is RoHS compliant.

What material is this cable seal MADE from?


This cable seal is MADE from NBR material.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy