HARTING Black Nitrile Rubber 7.5 mm Cable Grommet for 7.5 mm Cable Dia. for 6 mm Cable Dia. 09000006006
- RS Stock No.:
- 741-663
- Mfr. Part No.:
- 09000006006
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€35.00
(exc. VAT)
€43.05
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €35.00 | €3.50 | - |
| 5 + | €32.20 | €3.22 | 7% |
*price indicative
- RS Stock No.:
- 741-663
- Mfr. Part No.:
- 09000006006
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Seal | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 7.5mm | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 7.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Seal | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 7.5mm | ||
Material Nitrile Rubber | ||
Colour Black | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 7.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The HARTING Cable Seal is designed for use with Han Split Hoods, providing effective sealing for cables with diameters ranging from 6 to 7.5 mm. Made from NBR material, it ensures durability and reliable protection in various industrial applications.
Features & Benefits
Provides effective sealing for cables, ensuring reliable protection
Compatible with Han Split Hoods for seamless integration
Clamping range of 6 to 7.5 mm accommodates various cable sizes
Constructed from NBR for enhanced durability and resistance
Compliant with RoHS and ELV standards, ensuring safety and reliability
Applications
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Used in robotics and automated machinery
Suitable for telecommunications and signal transmission
Installed in outdoor electrical enclosures
What is the clamping range for this cable seal?
The clamping range is 6 to 7.5 mm, accommodating various cable sizes.
Is this product compliant with RoHS standards
Yes, this cable seal is RoHS compliant.
What material is the cable seal MADE from
The cable seal is MADE from NBR, ensuring durability and protection.
Related links
- HARTING Black Nitrile Rubber 9 mm Cable Grommet for 9 mm Cable Dia. for 7.5 mm Cable Dia. 09000006007
- HARTING Black Nitrile Rubber 6 mm Cable Grommet for 6 mm Cable Dia. for 6 mm Cable Dia. 09000006004
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520026010
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520090010
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520092010
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520089010
- SES Sterling DA 75 Black Polychloroprene Rubber 11 mm Cable Grommet for 7.5 mm Cable Dia. 2520110010
- SES Sterling DA 75 Black Polychloroprene Rubber 12 mm Cable Grommet for 7.5 mm Cable Dia. 02520091010
