Thomas & Betts GRNY-040 Black Polyamide 66 Grommet Strip 7TAG009750R0017
- RS Stock No.:
- 253-1103
- Mfr. Part No.:
- 7TAG009750R0017
- Manufacturer:
- Thomas & Betts
Subtotal (1 unit)*
€101.03
(exc. VAT)
€124.27
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.03 |
*price indicative
- RS Stock No.:
- 253-1103
- Mfr. Part No.:
- 7TAG009750R0017
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Grommet Strip | |
| Grommet Type | Grommet Strip | |
| Minimum Panel Thickness | 1.02mm | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Maximum Operating Temperature | 85°C | |
| Series | GRNY-040 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Grommet Strip | ||
Grommet Type Grommet Strip | ||
Minimum Panel Thickness 1.02mm | ||
Material Polyamide 66 | ||
Colour Black | ||
Maximum Operating Temperature 85°C | ||
Series GRNY-040 | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB extruded grommeting made from natural color, NPMD 6.6 for temperatures of up to 85DCS or 185F. They are used to line panel edges and knockouts where the chafing of wires is a concern. For maximum panel thickness of 1.02mm (0.04 inches).
Height of 4.83mm (0.19 inches)
Width of 3.17mm (0.125 inches)
Thickness 1.02mm (0.04 inches)
Related links
- Thomas & Betts GRNY-062 Black Polyamide 66 Grommet Strip 7TAG009750R0024
- Thomas & Betts GRNY-062 Black Polyamide 66 Grommet Strip 7TAG009750R0022
- ABB GRNY-040 Natural Polyamide 66 Grommet Strip 7TAG009750R0021
- ABB GRNY-040 Natural Polyamide 66 Grommet Strip 7TAG009750R0018
- ABB GRNY-125 Black Polyamide 66 Grommet Strip 7TAG009750R0029
- ABB GRNY-125 Black Polyamide 66 Grommet Strip 7TAG009750R0034
- ABB GRNY-052 Black Polyamide 66 Grommet Strip 7TAG009750R0019
- ABB GRNY-187 Black Polyamide 66 Grommet Strip 7TAG009750R0032