Icotek QT Single Grey Elastomer Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia. QT 2/5
- RS Stock No.:
- 283-6498
- Distrelec Article No.:
- 155-19-550
- Mfr. Part No.:
- QT 2/5
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€2.86
(exc. VAT)
€3.52
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.86 |
*price indicative
- RS Stock No.:
- 283-6498
- Distrelec Article No.:
- 155-19-550
- Mfr. Part No.:
- QT 2/5
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Material | Elastomer | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 5mm | |
| Series | QT Single | |
| Standards/Approvals | RoHS, UL, HL3 EN 45545-2 | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Material Elastomer | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 5mm | ||
Series QT Single | ||
Standards/Approvals RoHS, UL, HL3 EN 45545-2 | ||
- COO (Country of Origin):
- DE
The elastomer blind insert is part of the QT range, supporting cable diameters from 3 to 15 mm. It features a flame class of UL94-V0 and is self-extinguishing, making it a safe and reliable choice for cable management solutions.
Temperature range of -40°C to +90°C for durability in various environments
Halogen-free and silicone-free for environmentally-conscious applications
Related links
- Icotek QT Single Grey Elastomer Cable Grommet for 6 mm Cable Dia. for 6 mm Cable Dia. QT 2/6
- Icotek QT Single Grey Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia. QT 5
- Icotek QT Single Grey Elastomer Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia. QT 4
- Icotek QT Single Grey Elastomer Cable Grommet for 8 mm Cable Dia. for 7 mm Cable Dia. QT 7
- Icotek QT Single Grey Elastomer Cable Grommet for 13 mm Cable Dia. for 12 mm Cable Dia. QT 12
- Icotek QT Single Grey Elastomer Cable Grommet for 15 mm Cable Dia. for 14 mm Cable Dia. QT 14
- Icotek QT Single Grey Elastomer Cable Grommet for 4 mm Cable Dia. for 3 mm Cable Dia. QT 3
- Icotek QT Single Grey Elastomer Cable Grommet for 10 mm Cable Dia. for 9 mm Cable Dia. QT 9
