Icotek QT Single Grey Elastomer Cable Grommet for 10 mm Cable Dia. for 9 mm Cable Dia. QT 9
- RS Stock No.:
- 283-6505
- Distrelec Article No.:
- 155-19-542
- Mfr. Part No.:
- QT 9
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€1.86
(exc. VAT)
€2.29
(inc. VAT)
In Stock
- 345 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.86 |
*price indicative
- RS Stock No.:
- 283-6505
- Distrelec Article No.:
- 155-19-542
- Mfr. Part No.:
- QT 9
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Material | Elastomer | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 9mm | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 10mm | |
| Series | QT Single | |
| Standards/Approvals | HL3 EN 45545-2, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Material Elastomer | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 9mm | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 10mm | ||
Series QT Single | ||
Standards/Approvals HL3 EN 45545-2, RoHS, UL | ||
- COO (Country of Origin):
- DE
The Cable grommet is a reliable and efficient product designed to meet user's technical needs. With its advanced technology and high-quality construction, this product is sure to exceed user's expectations.
Highly reliable performance for consistent results
Durable construction for long-lasting use
Advanced technology for efficient operation
Compact design for easy integration into existing systems
Related links
- Icotek QT Single Grey Elastomer Cable Grommet for 15 mm Cable Dia. for 14 mm Cable Dia. QT 14
- Icotek QT Single Grey Elastomer Cable Grommet for 8 mm Cable Dia. for 7 mm Cable Dia. QT 7
- Icotek QT Single Grey Elastomer Cable Grommet for 4 mm Cable Dia. for 3 mm Cable Dia. QT 3
- Icotek QT Single Grey Elastomer Cable Grommet for 13 mm Cable Dia. for 12 mm Cable Dia. QT 12
- Icotek QT Single Grey Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia. QT 5
- Icotek QT Single Grey Elastomer Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia. QT 2/5
- Icotek QT Single Grey Elastomer Cable Grommet for 7 mm Cable Dia. for 6 mm Cable Dia. QT 6
- Icotek QT Single Grey Elastomer Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia. QT 4
