SES Sterling Black Neoprene 40mm Cable Grommet DG M40 (0258 0015 010)
- RS Stock No.:
- 283-6914
- Distrelec Article No.:
- 155-12-311
- Mfr. Part No.:
- DG M40 (0258 0015 010)
- Manufacturer:
- SES Sterling
Stock information currently inaccessible
- RS Stock No.:
- 283-6914
- Distrelec Article No.:
- 155-12-311
- Mfr. Part No.:
- DG M40 (0258 0015 010)
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Minimum Panel Thickness | 2.5mm | |
| Grommet Type | Cable Grommet | |
| Maximum Cable Diameter | 31mm | |
| Panel Hole Diameter | 40mm | |
| Material | Neoprene | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Minimum Panel Thickness 2.5mm | ||
Grommet Type Cable Grommet | ||
Maximum Cable Diameter 31mm | ||
Panel Hole Diameter 40mm | ||
Material Neoprene | ||
Colour Black | ||
- COO (Country of Origin):
- FR
The high-quality grommet designed to meet user's specific needs. With advanced technology and reliable performance, this product is a must-have for professionals in various industries.
Robust construction for durability and longevity
High precision for accurate measurements
Easy to install and use for convenience
Versatile applications for a wide range of uses
Compact design for space-saving solutions
High precision for accurate measurements
Easy to install and use for convenience
Versatile applications for a wide range of uses
Compact design for space-saving solutions
Related links
- SES Sterling Black Neoprene 47mm Cable Grommet DG-TPE 36 (0144 0070 010)
- SES Sterling Black Neoprene 37mm Cable Grommet DG-TPE 29 (0144 0060 010)
- SES Sterling Black Neoprene 60 mm for 48 mm Cable Dia. DG-TPE 48 (0144 0080 010)
- SES Sterling DG Black Polyvinyl Chloride 22 mm Cable Grommet for 16 mm Cable Dia. for 16 mm Cable Dia. 01330354010
- SES Sterling DG Black Polychloroprene 40 mm Cable Grommet for 31 mm Cable Dia. for 1 mm Cable Dia. 02580015010
- SES Sterling DG Black Polychloroprene 47 mm Cable Grommet for 36 mm Cable Dia. for 1 mm Cable Dia. 02580357010
- SES Sterling DG M32 (0258 0014 010)
- SES Sterling DG Black Polychloroprene 75 mm Cable Grommet for 65 mm Cable Dia. for 1 mm Cable Dia. 02580018010