SES Sterling Black Neoprene 47mm Cable Grommet DG-TPE 36 (0144 0070 010)

Stock information currently inaccessible
RS Stock No.:
283-6916
Distrelec Article No.:
155-12-366
Mfr. Part No.:
DG-TPE 36 (0144 0070 010)
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Minimum Panel Thickness

2.5mm

Grommet Type

Cable Grommet

Panel Hole Diameter

47mm

Maximum Cable Diameter

36mm

Material

Neoprene

Colour

Black

COO (Country of Origin):
FR
The high-quality membrane cable gland suitable for a wide range of applications. With its durable construction and excellent sealing properties, this product ensures reliable performance in various environments.

Thermoplastic Elastomer material for flexibility and durability
Colour options in black and light grey for aesthetic appeal
Operating temperature range from -50 to +125°C for versatility
High resistance to tearing and stretching for long-lasting use
Flame retardant properties with HB UL94 certification for safety
Suitable for sealing cable and wire entries with partial dust protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy