Icotek Grey Elastomer 888 mm Cable Grommet for 12 mm Cable Dia. for 11 mm Cable Dia. QT 11
- RS Stock No.:
- 284-4861
- Distrelec Article No.:
- 155-19-544
- Mfr. Part No.:
- QT 11
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€1.79
(exc. VAT)
€2.20
(inc. VAT)
In Stock
- 325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.79 |
*price indicative
- RS Stock No.:
- 284-4861
- Distrelec Article No.:
- 155-19-544
- Mfr. Part No.:
- QT 11
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Minimum Panel Thickness | 888mm | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 888mm | |
| Material | Elastomer | |
| Colour | Grey | |
| Minimum Cable Diameter | 11mm | |
| Maximum Cable Diameter | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Minimum Panel Thickness 888mm | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 888mm | ||
Material Elastomer | ||
Colour Grey | ||
Minimum Cable Diameter 11mm | ||
Maximum Cable Diameter 12mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The insert is a versatile and essential component for cable management. It is designed to support cable diameters from 11 to 12 mm, ensuring a secure and efficient cable entry. Made from high-quality elastomer material, this insert is flame-resistant and can withstand temperatures from -40°C to +90°C. With its halogen-free and silicone-free properties, it guarantees safe and reliable cable organization.
Supports cable diameters from 11 to 12 mm
Made from high-quality elastomer material
Flame-resistant with UL94-V0 rating
Temperature resistant from -40°C to +90°C
Halogen-free and silicone-free for safety
Ensures secure and efficient cable entry
Related links
- Icotek Grey Elastomer 888 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. QT 2/4
- Icotek Grey Elastomer 888 mm Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia. QT 4/5
- Icotek Grey Elastomer 888 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. QT 4/4
- Icotek Grey Elastomer 888 mm Cable Grommet for 9 mm Cable Dia. for 8 mm Cable Dia. QT 8
- Icotek KT Grey Elastomer 888 mm Cable Grommet for 2 mm Cable Dia. for 2 mm Cable Dia. KT 4/2
- Icotek KT Grey Elastomer 888 mm Cable Grommet for 14 mm Cable Dia. for 13 mm Cable Dia. KT 13
- Icotek KT Grey Elastomer 888 mm Cable Grommet for 16 mm Cable Dia. for 15 mm Cable Dia. KT 15
- Icotek KT Grey Elastomer 888 mm Cable Grommet for 3 mm Cable Dia. for 3 mm Cable Dia. KT 4/3
