HellermannTyton Relicon Cable Joint Gel Straight Re-Openable Shell, Non-Toxic Gel, Perfect Strain Relief Through

Subtotal (1 unit)*

€50.03

(exc. VAT)

€61.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 29 January 2027
  • Plus 3 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.03

*price indicative

RS Stock No.:
123-7503
Mfr. Part No.:
435-01660 Reliseal V56-PP/SI-GN
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Joint Gel

Kit Contents

Re-Openable Shell, Non-Toxic Gel, Perfect Strain Relief Through Patented Cable Gland System, Connector Block

Series

Relicon

Kit Type

Straight

Standards/Approvals

EN ISO 2719, RoHS, HF

COO (Country of Origin):
IT

HellermannTyton Gel Cable Joint with Relilight Connector


Relilight cable joints are designed for light installations such as LED lighting. Relilight can be used for straight through or as branch joints. Relilight are suitable for jointing on polymeric cables and wires made of PVC, XPLE, PE, EPR and similar materials. Outdoor light installations, underground, submerged, outdoor/ indoor and wiring ducts will benefit from Relilight cable joints.

Features and Benefits


• Two part black moulding shells

• Flame retardant

• RELICON gel insulating properties

• Non toxic gel

• Reopenable

• Easy installation

• UV Resistant

• Ageing resistant

• Weather resistant

• Unlimited storage life

• Provide insulation, sealing and mechanical protection in one step

Heat Shrink Cable Joints


Standards

UL94 V0, IP68, DIN EN 60998-2-1:2004

Supplied with

Connector block

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy