HellermannTyton 435 Cable Joint Gel Filled Joint Kit Cable Ties, Allen Key, Connector, Moulding Shells Filled With
- RS Stock No.:
- 216-2571
- Mfr. Part No.:
- 435-00651 RELIFIX V150-PP/SI-GN
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€19.03
(exc. VAT)
€23.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.03 |
*price indicative
- RS Stock No.:
- 216-2571
- Mfr. Part No.:
- 435-00651 RELIFIX V150-PP/SI-GN
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Joint | |
| Kit Contents | Cable Ties, Allen Key, Connector, Moulding Shells Filled With RELICON Gel, Installation Instructions | |
| Series | 435 | |
| Kit Type | Gel Filled Joint Kit | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Joint | ||
Kit Contents Cable Ties, Allen Key, Connector, Moulding Shells Filled With RELICON Gel, Installation Instructions | ||
Series 435 | ||
Kit Type Gel Filled Joint Kit | ||
Standards/Approvals ELV, RoHS | ||
- COO (Country of Origin):
- IT
The Hellermann Tyton RELICON series relifix gel cable joints is suitable for jointing on polymeric cables and wires made of PVC, XLPE, PE, EPR etc. The moulding shells are provided with a film hinge and are made from thick-walled, tough and impact resistant polypropylene (PP). It has length of 86mm, width of 47mm and height of 27mm.
Moulding shell: One piece, coloured, re-openable, impact-proof, flame retardant
Filled with Relicon non-toxic gel, high dielectric strength
No mixing, easy to install
UV, ageing and weather resistant
Unlimited shelf life
With connector, ready for assemble
IPX8 tested
Related links
- HellermannTyton 435 Cable Joint Gel Filled Joint Kit Installation Instructions Moulding Shells Filled
- HellermannTyton 435 Cable Joint Gel Filled Joint Kit Moulding Shells Filled With RELICON Gel
- HellermannTyton Relicon Cable Joint Gel Branch Moulding Shells Filled with Relicon Gel Installation Instructions
- HellermannTyton Relicon Cable Joint Gel Branch Allen Key Cable Ties, Gel Shell Filled With
- HellermannTyton 435 Cable Joint Gel Filled Joint Kit Connector Block 3 X 1.5 mm² To 3 X 6 mm² Gel Shell Filled
- HellermannTyton Relicon Cable Joint Gel Straight Perfect Strain Relief Through Patented Cable Gland System, Re-Openable
- HellermannTyton Relicon Cable Joint Gel Straight Re-Openable Shell Non-Toxic Gel, Perfect Strain
- HellermannTyton Relicon Cable Joint Gel Straight Re-Openable Shell Perfect Strain Relief Through
