HellermannTyton Relicon Cable Joint Gel Branch Allen Key, Assembly Instructions, Cable Ties, Gel Shell Filled With
- RS Stock No.:
- 123-7483
- Mfr. Part No.:
- 435-00659 Relifix V525Y-PP/SI-GN
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€136.42
(exc. VAT)
€167.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €136.42 |
| 15 - 49 | €129.60 |
| 50 + | €125.51 |
*price indicative
- RS Stock No.:
- 123-7483
- Mfr. Part No.:
- 435-00659 Relifix V525Y-PP/SI-GN
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Joint Gel | |
| Kit Contents | Allen Key, Assembly Instructions, Cable Ties, Gel Shell Filled With Relicon® Gel | |
| Series | Relicon | |
| Kit Type | Branch | |
| Standards/Approvals | RoHS, EN ISO 2719, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Joint Gel | ||
Kit Contents Allen Key, Assembly Instructions, Cable Ties, Gel Shell Filled With Relicon® Gel | ||
Series Relicon | ||
Kit Type Branch | ||
Standards/Approvals RoHS, EN ISO 2719, HF | ||
- COO (Country of Origin):
- IT
HellermannTyton Relicon Series Cable Joint Gel, Flame Retardant, 5 Cores - 435-00659 Relifix V525Y-PP/SI-GN
This cable joint gel by HellermannTyton is designed for various applications such as indoor and outdoor installations, low-voltage electrical systems, and underwater wiring ducts. With flame-retardant properties, this gel is a reliable solution for branch cable joints.
Features & Benefits
• Flame retardant for enhanced safety
• Relicon® gel for effective insulation and protection
• Branch joint type for easy installation
Applications
• Ideal for installations in channels
• Can be used in outdoor lighting
• Great for splice sets in low-voltage electrical systems
• Suitable for submerged, underground, and underwater installations
Can it be used for outdoor wiring?
This cable joint gel is suitable for both indoor and outdoor applications, making it versatile for various installation needs.
Will it provide flame-retardant protection?
Yes, this gel offers flame-retardant properties for enhanced safety during use.
Is it easy to install?
The product includes an Allen key and assembly Instructions in the kit for easy installation, making it convenient for users with different levels of expertise.
Related links
- HellermannTyton Relicon Cable Joint Gel Branch Allen Key Cable Ties, Gel Shell Filled With
- HellermannTyton Relicon Cable Joint Gel Branch Moulding Shells Filled with Relicon Gel Installation Instructions
- HellermannTyton 435 Cable Joint Gel Filled Joint Kit Moulding Shells Filled With RELICON Gel
- HellermannTyton Relicon Cable Joint Gel Straight Perfect Strain Relief Through Patented Cable Gland System, Re-Openable
- HellermannTyton Relicon Cable Joint Gel Straight Re-Openable Shell Perfect Strain Relief Through
- HellermannTyton Relicon Cable Joint Gel Straight Re-Openable Shell Non-Toxic Gel, Perfect Strain
- HellermannTyton 435 Cable Joint Gel Filled Joint Kit Installation Instructions Moulding Shells Filled
- HellermannTyton 435 Cable Joint Gel Filled Joint Kit Cable Ties Connector, Moulding Shells Filled With
