HellermannTyton Cable Joint Branch Standard LV Resin Cable Joint

Image representative of range

Subtotal (1 unit)*

€311.98

(exc. VAT)

€383.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€311.98

*price indicative

RS Stock No.:
216-2586
Mfr. Part No.:
435-12068 Y-6 / SF-PUR-GN
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Joint

Kit Contents

Standard LV Resin Cable Joint

Kit Type

Branch

Standards/Approvals

No

COO (Country of Origin):
PL

The Hellermann Tyton RELICON series branch cable joint Y-6 is suitable for jointing on polymeric cables and wires made of PVC, XLPE, PE, EPR etc. It has length of 430mm and height of 130mm.


Colour changes from blue to green whilst mixing

Two-part, impact-proof, transparent moulding shells

Compact, optimized dimensions

Standard cable diameters indicated on the shells

SF-system

Immediately ready for use

Longitudinally and transversely watertight

Joint can be submerged directly after casting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy