3M LVI-1/x Cable Joint Kit Straight Economy LV Cable Joint
- RS Stock No.:
- 811-2788
- Mfr. Part No.:
- LVI-0/3
- Manufacturer:
- 3M
Image representative of range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€184.37
(exc. VAT)
€226.78
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €184.37 | - |
| 15 - 49 | €179.02 | 2% |
| 50 + | €173.86 | 5% |
*price indicative
- RS Stock No.:
- 811-2788
- Mfr. Part No.:
- LVI-0/3
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Joint Kit | |
| Kit Contents | Economy LV Cable Joint | |
| Series | LVI-1/x | |
| Kit Type | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Joint Kit | ||
Kit Contents Economy LV Cable Joint | ||
Series LVI-1/x | ||
Kit Type Straight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Scotchcast LV Cable Joint, Economy
From 3M, these LV Cable Joints are designed to be used with multicore armoured polymeric low voltage energy cables. They are designed for indoor and outdoor use and also for underground and submerged applications. They are a robust and relaible way to link cables safely and securely.
Features and Benefits
• Resin 470W contained in two chamber bags for mixing
• Transparent mixing bags
• Two part transluscent mould body
• Mould Body has a closing system for ease of use
• Pollution prevention closure cap
Kit Contents:
• Mould body with closure cap
• Scotchcast 470W resin bag
• Scotch 23 Tape
• Armour connection components
• Disposable gloves
• Detailed installation instruction
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Scotchcast LV Resin CableJoint STD
Standards
Disposable gloves: EN394
Related links
- 3M LVI-1/x Cable Joint Kit Straight Economy LV Cable Joint
- 3M Scotchcast Cable Joint Kit Straight Abrasive Sponge Pre Cut Sealing Elements, Scotchcast 40
- 3M 92-NBA Cable Joint Kit Straight Instructions Snap In 5 Core Spacer,
- 3M 92 NBA 2 Cable Joint Kit Straight Transparent Moulded Case With Closure Cap Abrasive Sponge,
- 3M 92-NBA Cable Joint Kit Straight Scotchcast 40 Resin Bag With Cmp Pre Cut Sealing Elements, Snap In
- 3M Scotchcast Cable Joint Kit Straight Snap In 5 Core Spacer Abrasive Sponge
- HellermannTyton LVK Cable Joint Kit Straight 1 X Outer Sleeve 5 X Inner Sleeves Assembly
- Prysmian Cable Joint Kit Straight Pur Resin, Straight Cable Joint