Helukabel Measuring Element, Plastic 62 mm Internal Width 21 mm Internal Height, 192 mm L
- RS Stock No.:
- 736-040
- Mfr. Part No.:
- 11023426
- Manufacturer:
- Helukabel
Subtotal (1 unit)*
€895.73
(exc. VAT)
€1,101.75
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €895.73 |
*price indicative
- RS Stock No.:
- 736-040
- Mfr. Part No.:
- 11023426
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Measuring Element | |
| Length | 192mm | |
| Material | Plastic | |
| Internal Width | 62mm | |
| Internal Height | 21mm | |
| Standards/Approvals | NOM for Mexico | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Measuring Element | ||
Length 192mm | ||
Material Plastic | ||
Internal Width 62mm | ||
Internal Height 21mm | ||
Standards/Approvals NOM for Mexico | ||
- COO (Country of Origin):
- DE
The Helukabel Digital Cable Length measuring device Aufmaster AM1 is designed for precise measurement of metallic core cables across various environments such as construction sites, laboratories, and industrial settings
Measures all cables with a metallic core, such as underground cables, control cables, telephone cables, twisted cables, CAT cables, and other cables
The cable can be coiled, laid out, or already installed
Suitable for use indoors, in industrial environments, laboratories and on construction sites
Cable length measuring device for automatic measurement document
Related links
- Helukabel Measuring Element 192 mm L
- STELLA O.M. DI MASSIMILIANO STELLA Measuring Element 192 mm L
- Fibox Structural System Cable Management 216 mm L
- Fibox Structural System Cable Management 216 mm L
- Fibox Structural System Cable Management 62 mm Internal Width 193 mm Internal Height, 216 mm L
- BG Electrical Cable Tidy 360 mm L
- Bosch Rexroth Cover Plate, Aluminium 80 mm Internal Width 80 mm Internal Height
- Bosch Rexroth Faceplate & Mounting Plate, Aluminium 80 mm Internal Width 40 mm Internal Height
