STELLA O.M. DI MASSIMILIANO STELLA Measuring Element, Plastic 62 mm Internal Width 21 mm Internal Height, 192 mm L
- RS Stock No.:
- 735-998
- Mfr. Part No.:
- 11023429
- Manufacturer:
- STELLA O.M. DI MASSIMILIANO STELLA
Subtotal (1 unit)*
€646.67
(exc. VAT)
€795.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €646.67 |
*price indicative
- RS Stock No.:
- 735-998
- Mfr. Part No.:
- 11023429
- Manufacturer:
- STELLA O.M. DI MASSIMILIANO STELLA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STELLA O.M. DI MASSIMILIANO STELLA | |
| Product Type | Measuring Element | |
| Length | 192mm | |
| Material | Plastic | |
| Internal Width | 62mm | |
| Internal Height | 21mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand STELLA O.M. DI MASSIMILIANO STELLA | ||
Product Type Measuring Element | ||
Length 192mm | ||
Material Plastic | ||
Internal Width 62mm | ||
Internal Height 21mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The STELLA O.M. DI MASSIMILIANO STELLA Aufmaster Digital Cable Length Measuring Device offers precise cable measurement through app-based operation. Designed for use with the free Aufmaster app, it supports automatic documentation and length detection for metallic core cables in varied environments including construction sites and laboratories.
Measures cables with at least 2 conductive cores
Works with coiled laid out or installed cables
Measurable cable length from 10 to 1500 m
Related links
- STELLA O.M. DI MASSIMILIANO STELLA Measuring Element 192 mm L
- Helukabel Measuring Element 192 mm L
- Fibox Structural System Cable Management 216 mm L
- Fibox Structural System Cable Management 216 mm L
- Fibox Structural System Cable Management 62 mm Internal Width 193 mm Internal Height, 216 mm L
- Bosch Rexroth Cover Plate, Aluminium 80 mm Internal Width 80 mm Internal Height
- Bosch Rexroth Cover Plate, Aluminium 40 mm Internal Width 80 mm Internal Height
- Bosch Rexroth Faceplate & Mounting Plate, Aluminium 80 mm Internal Width 40 mm Internal Height
