Fibox Structural System Cable Management 62 mm Internal Width 193 mm Internal Height, 216 mm L
- RS Stock No.:
- 284-9141
- Mfr. Part No.:
- MB 10857 SET
- Manufacturer:
- Fibox
Subtotal (1 pack of 6 units)*
€35.72
(exc. VAT)
€43.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.72 | €5.953 |
*price indicative
- RS Stock No.:
- 284-9141
- Mfr. Part No.:
- MB 10857 SET
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Structural System Cable Management | |
| Product System | Cable Management System | |
| Length | 216mm | |
| Internal Width | 62mm | |
| Internal Height | 193mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Structural System Cable Management | ||
Product System Cable Management System | ||
Length 216mm | ||
Internal Width 62mm | ||
Internal Height 193mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The Fibox Flange Set is available with flange, gasket and connector set.
Size 2 flange
Related links
- Fibox Structural System Cable Management 216 mm L
- Fibox Structural System Cable Management 216 mm L
- Fibox Structural System Cable Management 137.5 mm L
- Fibox Structural System Cable Management 30 mm Internal Width 120 mm Internal Height, 137.5 mm L
- Fibox Structural System Cable Management 139 mm L
- Fibox Structural System Cable Management 216mm L
- NEMIQ Structural System Cable Management 140 mm Internal Width 230 mm Internal Height, 140 mm L
- RS PRO Structural System Cable Management 2 m L
