Fibox Structural System Cable Management, Steel 62 mm Internal Width 193 mm Internal Height, 216 mm L
- RS Stock No.:
- 284-9118
- Mfr. Part No.:
- FMC 3F-SET
- Manufacturer:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-9118
- Mfr. Part No.:
- FMC 3F-SET
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Structural System Cable Management | |
| Product System | Cable Management System | |
| Length | 216mm | |
| Material | Steel | |
| Internal Width | 62mm | |
| Internal Height | 193mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Structural System Cable Management | ||
Product System Cable Management System | ||
Length 216mm | ||
Material Steel | ||
Internal Width 62mm | ||
Internal Height 193mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The Fibox Flange Set typically refers to a collection of components used to create a flange connection.
Size 1 flange
Related links
- Fibox Structural System Cable Management 216 mm L
- Fibox Structural System Cable Management 62 mm Internal Width 193 mm Internal Height, 216 mm L
- Fibox Structural System Cable Management 216mm L
- Fibox Structural System Cable Management 139 mm L
- Fibox Structural System Cable Management 30 mm Internal Width 120 mm Internal Height, 137.5 mm L
- Fibox Structural System Cable Management 137.5 mm L
- NEMIQ Structural System Cable Management 140 mm Internal Width 230 mm Internal Height, 140 mm L
- RS PRO Structural System Cable Management 2 m L
