Legrand Cable Management Component, Aluminium, Steel, 295 mm L
- RS Stock No.:
- 761-804
- Mfr. Part No.:
- 654871
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€88.66
(exc. VAT)
€109.05
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.66 |
*price indicative
- RS Stock No.:
- 761-804
- Mfr. Part No.:
- 654871
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Management Component | |
| Product System | Cable Management System | |
| Length | 295mm | |
| Material | Aluminium, Steel | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Management Component | ||
Product System Cable Management System | ||
Length 295mm | ||
Material Aluminium, Steel | ||
- COO (Country of Origin):
- CN
The Legrand access enclosure offers a seamless method for integrating cables and outlets within desk spaces, providing discreet storage and accessibility for all your connectivity needs.,
Designed for easy installation in desk surfaces without floor placement
Mechanical resistance rating of IK 07 ensures durability against impacts
Related links
- Legrand Cable Management Component Steel, 295 mm L
- Panduit Cable Management Component 304.8 mm L
- Panduit Cable Management Component 25.4 mm L
- Panduit Cable Management Component
- StarTech.com ABS Cable Management Component CBMWD3816 16 mm 57mm
- TUK Limited Steel Cable Management Component Cable Management Ring for Use with 19 in Racks and Cabinets
- TUK Limited Steel Cable Management Component Cable Management Ring for Use with 19 in Racks and Cabinets
- StarTech.com 16 mm White Cable Management Component in ABS
