Fibox Structural System Cable Management 30 mm Internal Width 120 mm Internal Height, 137.5 mm L
- RS Stock No.:
- 284-9135
- Distrelec Article No.:
- 304-34-374
- Mfr. Part No.:
- MB 10537
- Manufacturer:
- Fibox
Subtotal (1 pack of 12 units)*
€13.36
(exc. VAT)
€16.43
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.36 | €1.113 |
*price indicative
- RS Stock No.:
- 284-9135
- Distrelec Article No.:
- 304-34-374
- Mfr. Part No.:
- MB 10537
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Structural System Cable Management | |
| Product System | Cable Management System | |
| Length | 137.5mm | |
| Internal Width | 30mm | |
| Internal Height | 120mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Structural System Cable Management | ||
Product System Cable Management System | ||
Length 137.5mm | ||
Internal Width 30mm | ||
Internal Height 120mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The Fibox Flange plate is typically used to create a secure connection or attachment point.
Size 1 flange plate
1xM40 thread size
Related links
- Fibox Structural System Cable Management 137.5 mm L
- Fibox Structural System Cable Management 216 mm L
- Fibox Structural System Cable Management 62 mm Internal Width 193 mm Internal Height, 216 mm L
- Fibox Structural System Cable Management 139 mm L
- Fibox Structural System Cable Management 216 mm L
- Fibox Structural System Cable Management 216mm L
- NEMIQ Structural System Cable Management 140 mm Internal Width 230 mm Internal Height, 140 mm L
- RS PRO Structural System Cable Management 2 m L
