SES Sterling Label Holder for Cable Marker
- RS Stock No.:
- 100-617
- Mfr. Part No.:
- 0738 0501 010
- Manufacturer:
- SES Sterling
Subtotal (1 bag of 100 units)*
€7.53
(exc. VAT)
€9.26
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €7.53 | €0.075 |
*price indicative
- RS Stock No.:
- 100-617
- Mfr. Part No.:
- 0738 0501 010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Accessory Type | Label Holder | |
| Product Type | Cable Label Holder | |
| For Use With | Cable Marker | |
| Material | EVA | |
| Standards/Approvals | H F, RoHS | |
| Series | PLIO CLICK | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Accessory Type Label Holder | ||
Product Type Cable Label Holder | ||
For Use With Cable Marker | ||
Material EVA | ||
Standards/Approvals H F, RoHS | ||
Series PLIO CLICK | ||
The SES Sterling label holder offers tool-free closure, activated by pressing thumb, with an audible click signifying secure locking. It retains its characteristics, including reusability, repositionability, and ease of label change, even through multiple openings and closings. Primarily crafted for cable identification in telecommunications and IT sectors, including CAT 6 and CAT 7 Ethernet cables, it serves as an ideal accessory for both temporary and permanent cable labelling needs. Its various color options facilitate efficient cable categorization for organizational purposes.
Material EVA
Operating temperatures -20 to 65°C
Halogen free
Related links
- SES Sterling Label Holder for Cable Marker
- Legrand Cable Label Holder for Cable
- HellermannTyton Label Holder for Cable Tie Style Cable Markers
- SES Sterling Black Neoprene 47mm Cable Grommet DG-TPE 36 (0144 0070 010)
- TUK Limited Label Holder for Connection Or Disconnection Strips
- Legrand Cable Marker Holder for Cable
- Legrand Marker Holder for Cable Marker Holder
- Legrand Cable Marker Holder for Cable Marker
