HellermannTyton TAGPU Tag Cable Marker White, 556-80588 TAGPU18X124-LOOP-PUR-WH
- RS Stock No.:
- 102-892
- Mfr. Part No.:
- 556-80588 TAGPU18X124-LOOP-PUR-WH
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 300 units)*
€342.23
(exc. VAT)
€420.94
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €342.23 | €1.141 |
*price indicative
- RS Stock No.:
- 102-892
- Mfr. Part No.:
- 556-80588 TAGPU18X124-LOOP-PUR-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Tag | |
| Product Type | Cable Marker | |
| Series | TAGPU | |
| Length | 124mm | |
| Width | 18mm | |
| Printable | Yes | |
| Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | ELV Compliant, RoHS Compliant | |
| Resistance Features | UV Protection | |
| Tensile Strength | 30MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Tag | ||
Product Type Cable Marker | ||
Series TAGPU | ||
Length 124mm | ||
Width 18mm | ||
Printable Yes | ||
Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Marker Colour White | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals ELV Compliant, RoHS Compliant | ||
Resistance Features UV Protection | ||
Tensile Strength 30MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
HellermannTyton TAGPU Series Cable Marker, 124mm Length, 18mm Width - 556-80588 TAGPU18X124-LOOP-PUR-WH
This cable marker is an essential tool for effective electrical cable identification. Made of durable polyurethane, it measures 124mm in length and 18mm in width. Designed explicitly for use with cable bundles, this marker comes in a white finish and is printable, allowing for customised labels. Each reel contains 300 pieces, ensuring an ample supply for various applications.
Features & Benefits
• Printable functionality supports adaptable identification solutions
• UV resistant material ensures longevity in outdoor environments
• Halogen-free composition complies with safety standards
• Operating temperatures range from -25°C to +105°C
• Durable design withstands wear and tear in demanding settings
• High tensile strength of 30MPa enhances product reliability
Applications
• Used for labelling electrical cable bundles in automation controls
• Suitable for identification in mechanical assembly lines
• Ideal for use in electronic device manufacturing
• Used to organise wiring in home installations
What is the maximum temperature this marker can withstand?
It can handle temperatures up to +105°C, making it suitable for various applications that require a durable marker.
How does the material contribute to its effectiveness?
The polyurethane construction not only provides durability but also makes it resistant to UV rays, ensuring the labels remain clear and legible over time.
Can these markers be printed on with standard thermal transfer printers?
Yes, they are compatible with thermal transfer print methods, making customisation straightforward and efficient.
What are the advantages of using halogen-free materials in these labels?
Halogen-free materials reduce environmental impact and enhance safety by minimising hazardous emissions in the event of a fire.
How many pieces come in a single reel, and what are the dimensions?
Each reel contains 300 pieces, each measuring 124mm in length and 18mm in width.
Related links
- HellermannTyton TAGPU Tag Cable Marker 556-80584 TAGPU12X74-LOOP-PUR-WH
- HellermannTyton TAGPU Tag Cable Marker Yellow, 556-80589 TAGPU18X124-LOOP-PUR-YE
- HellermannTyton TAGPU Tag Cable Marker 556-80585 TAGPU12X74-LOOP-PUR-YE
- HellermannTyton TAGPU Tag Cable Marker Blue, 556-80586 TAGPU12X74-LOOP-PUR-BU
- HellermannTyton TAGPU Tag Cable Marker Red, 556-80587 TAGPU12X74-LOOP-PUR-RD
- HellermannTyton TIPTAG Cable Tie Cable Marker Pre-printed "TIPTAG PU" White, 556-25006 TTAGPU15X100WH-PUR-WH
- HellermannTyton TIPTAG Cable Tie Cable Marker Pre-printed "TIPTAG PU", 556-25021 TTAGPU11X100WH-PUR-WH
- HellermannTyton White White Print Cable Labels 190 Per Pack Qty, 65 mm
