HellermannTyton TAGPU Tag Cable Marker Yellow, 556-80589 TAGPU18X124-LOOP-PUR-YE
- RS Stock No.:
- 102-891
- Mfr. Part No.:
- 556-80589 TAGPU18X124-LOOP-PUR-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 300 units)*
€342.23
(exc. VAT)
€420.94
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €342.23 | €1.141 |
*price indicative
- RS Stock No.:
- 102-891
- Mfr. Part No.:
- 556-80589 TAGPU18X124-LOOP-PUR-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Tag | |
| Series | TAGPU | |
| Length | 124mm | |
| Width | 18mm | |
| Printable | Yes | |
| Material | Polyurethane | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ELV Compliant, RoHS Compliant | |
| Fire Behaviour | Halogen Free | |
| Resistance Features | UV Protection | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Tag | ||
Series TAGPU | ||
Length 124mm | ||
Width 18mm | ||
Printable Yes | ||
Material Polyurethane | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ELV Compliant, RoHS Compliant | ||
Fire Behaviour Halogen Free | ||
Resistance Features UV Protection | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
HellermannTyton TAGPU Series Cable Marker, 124mm Length, 18mm Width - 556-80589 TAGPU18X124-LOOP-PUR-YE
This cable marker is a durable identification solution designed specifically for cable bundles. Constructed from polyurethane, these yellow tags measure 124mm in length and 18mm in width, with a total of 300 pieces per reel. Suitable for a variety of industrial applications, these markers are perfect for robust cable bundle labelling.
Features & Benefits
• Halogen-free composition ensures safer operation in various environments
• UV resistant material enhances longevity against sunlight exposure
• Printable surface allows for clear customised labelling
• Operating temperature range from -25°C to +105°C for versatile use
• Strong tensile strength of 30MPa ensures durability under stress
• Ladder-style loop design facilitates easy affixing and securing
Applications
• Used for marking cable bundles in automation systems
• Ideal for identification in electrical installations and mechanical setups
• Used in conjunction with thermal transfer printers for customised labels
• Suitable for environments requiring RoHS compliant markers
How can I ensure the cable tags adhere securely to bundles?
The ladder-style loop design of these tags allows them to be easily secured around cable bundles, ensuring they remain in place without slipping.
What print methods are compatible with these markers?
These cable markers are compatible with thermal transfer printing methods, which allow for clear, durable markings on the tags.
What range of temperatures can these markers withstand?
The markers can function effectively within an operating temperature range of -25°C to +105°C, making them suitable for diverse environments.
Can these tags be used outdoors?
Yes, the UV resistant material makes these cable markers suitable for outdoor use, protecting against degradation from sunlight.
What tests should be conducted to ensure the suitability of the markers?
Conduct appropriate compatibility tests with the intended application environment, and evaluate print quality based on specific requirements prior to large-scale use.
Related links
- HellermannTyton TAGPU Tag Cable Marker 556-80585 TAGPU12X74-LOOP-PUR-YE
- HellermannTyton TAGPU Tag Cable Marker White, 556-80588 TAGPU18X124-LOOP-PUR-WH
- HellermannTyton TAGPU Tag Cable Marker Blue, 556-80586 TAGPU12X74-LOOP-PUR-BU
- HellermannTyton TAGPU Tag Cable Marker 556-80584 TAGPU12X74-LOOP-PUR-WH
- HellermannTyton TAGPU Tag Cable Marker Red, 556-80587 TAGPU12X74-LOOP-PUR-RD
- HellermannTyton 556 Cable Tie Cable Marker 556-80519 TAGPU15X75-4-PUR-YE
- HellermannTyton TIPTAG Cable Tie Cable Marker Pre-printed "TIPTAG PU", 556-25019 TTAGPU11X65YE-PUR-YE
- HellermannTyton Yellow Yellow Print Cable Labels 190 Per Pack Qty, 65 mm
