HellermannTyton TAGPU Tag Cable Marker, Yellow, 556-80585 TAGPU12X74-LOOP-PUR-YE
- RS Stock No.:
- 102-893
- Mfr. Part No.:
- 556-80585 TAGPU12X74-LOOP-PUR-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 500 units)*
€388.56
(exc. VAT)
€477.93
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €388.56 | €0.777 |
*price indicative
- RS Stock No.:
- 102-893
- Mfr. Part No.:
- 556-80585 TAGPU12X74-LOOP-PUR-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Tag | |
| Series | TAGPU | |
| Legend Colour | Yellow | |
| Length | 74mm | |
| Width | 12mm | |
| Printable | Yes | |
| Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ELV Compliant, RoHS Compliant | |
| Fire Behaviour | Halogen Free | |
| Resistance Features | UV Protection | |
| Tensile Strength | 30MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Tag | ||
Series TAGPU | ||
Legend Colour Yellow | ||
Length 74mm | ||
Width 12mm | ||
Printable Yes | ||
Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ELV Compliant, RoHS Compliant | ||
Fire Behaviour Halogen Free | ||
Resistance Features UV Protection | ||
Tensile Strength 30MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
HellermannTyton TAGPU Series Cable Marker, 74mm Length, 12mm Width - 556-80585 TAGPU12X74-LOOP-PUR-YE
This cable marker is designed for effective bundle identification, measuring 74mm in length and 12mm in height. Crafted from durable polyurethane, this product is yellow in colour and features a tagging method for easy application. With a temperature tolerance ranging from -25°C to +105°C, it maintains performance in a variety of environments. Each package contains 500 printable cable markers, ensuring ample supply for large projects.
Features & Benefits
• Designed for clear identification in cable bundles
• Made from UV-stabilised polyurethane for longevity
• Halogen-free materials ensure safety in applications
• Printable surface supports custom labelling for efficiency
• High tensile strength of 30MPa provides robust durability
• Compliant with ELV and RoHS standards for environmental safety
Applications
• Used with automation systems for organisation
• Ideal for electronics assembly and maintenance tasks
• Suitable for electrical installations needing clear marking
• Effective in mechanical environments requiring cable identification
What is the print method recommended for these markers?
Thermal transfer printing is the suggested method for customising the cable markers, ensuring high-quality results.
How do the temperature specifications affect usability?
The markers operate effectively between -25°C and +105°C, making them suitable for both indoor and outdoor applications in varying climates.
What unique properties do the materials offer?
The polyurethane composition is UV resistant, ensuring that the markers maintain their visibility and integrity when exposed to sunlight.
Can these markers withstand harsh environments?
Yes, they are designed to be durable and resistant to a range of conditions, including high temperatures and UV exposure, making them ideal for challenging settings.
How can I ensure the markers are suitable for my specific needs?
It's essential to assess the intended application and perform tests to verify compatibility with your specific environment and requirements.
Related links
- HellermannTyton TAGPU Tag Cable Marker Yellow, 556-80589 TAGPU18X124-LOOP-PUR-YE
- HellermannTyton TAGPU Tag Cable Marker Blue, 556-80586 TAGPU12X74-LOOP-PUR-BU
- HellermannTyton TAGPU Tag Cable Marker 556-80584 TAGPU12X74-LOOP-PUR-WH
- HellermannTyton TAGPU Tag Cable Marker Red, 556-80587 TAGPU12X74-LOOP-PUR-RD
- HellermannTyton TAGPU Tag Cable Marker White, 556-80588 TAGPU18X124-LOOP-PUR-WH
- HellermannTyton 556 Cable Tie Cable Marker 556-80519 TAGPU15X75-4-PUR-YE
- HellermannTyton TIPTAG Cable Tie Cable Marker Pre-printed "TIPTAG PU", 556-25019 TTAGPU11X65YE-PUR-YE
- HellermannTyton Yellow Yellow Print Cable Labels 190 Per Pack Qty, 65 mm
