HellermannTyton TIPTAG Cable Tie Cable Marker, White, Pre-printed "TIPTAG PU", 556-25021 TTAGPU11X100WH-PUR-WH
- RS Stock No.:
- 225-9750
- Mfr. Part No.:
- 556-25021 TTAGPU11X100WH-PUR-WH
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€211.18
(exc. VAT)
€259.75
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.18 |
*price indicative
- RS Stock No.:
- 225-9750
- Mfr. Part No.:
- 556-25021 TTAGPU11X100WH-PUR-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Cable Tie | |
| Product Type | Cable Marker | |
| Legend | TIPTAG PU | |
| Series | TIPTAG | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyurethane Resin | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Self-Extinguishing, UL 94 V-0 | |
| Standards/Approvals | UL 94 V-0 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Weather Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Cable Tie | ||
Product Type Cable Marker | ||
Legend TIPTAG PU | ||
Series TIPTAG | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyurethane Resin | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Self-Extinguishing, UL 94 V-0 | ||
Standards/Approvals UL 94 V-0 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Weather Resistant | ||
- COO (Country of Origin):
- GB
The HellermannTyton Tiptag PU cable markers consist of a robust and flexible polyurethane material in white colour. It is especially suited for harsh environments where the material is exposed to chemical, fluids or abrasion. A special ribbon has been developed for Tiptag PU to create a tattoo effect so that the marking cannot be rubbed off and is particularly durable and resistant to harsh abrasion.
For large cable bundles and wires
Flame retardant
Weather resistant
Abrasion resistant
Good resistance to chemicals
Perforated format with fastening slots for cable ties
Related links
- HellermannTyton TIPTAG Cable Tie Cable Marker Pre-printed "TIPTAG PU" White, 556-25006 TTAGPU15X100WH-PUR-WH
- HellermannTyton TIPTAG Cable Tie Cable Marker Pre-printed "TIPTAG PU", 556-25019 TTAGPU11X65YE-PUR-YE
- HellermannTyton TAGPU Tag Cable Marker 556-80584 TAGPU12X74-LOOP-PUR-WH
- HellermannTyton TAGPU Tag Cable Marker White, 556-80588 TAGPU18X124-LOOP-PUR-WH
- HellermannTyton White White Print Cable Labels 190 Per Pack Qty, 65 mm
- HellermannTyton RiteOn Cable Marker Refill Pre-printed "0", 550-14014 RO201REF-1401-WH-1401-CL/WH
- HellermannTyton RiteOn Cable Marker Kit Pre-printed "0-9", 550-14013 RO203-1401-WH-1401-CL/WH (100)
- HellermannTyton 515 Slide-On Cable Marker Pre-printed "9" 1 mm Cable, 515-01699 HGDC1-3
