Brady Clip-On Cable Marker, Yellow, LT-150X25-B7645-WR-0.05
- RS Stock No.:
- 146-604
- Mfr. Part No.:
- LT-150X25-B7645-WR-0.05
- Manufacturer:
- Brady
Subtotal (1 box of 50 units)*
€163.55
(exc. VAT)
€201.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €163.55 | €3.271 |
*price indicative
- RS Stock No.:
- 146-604
- Mfr. Part No.:
- LT-150X25-B7645-WR-0.05
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Fixing Method | Clip-On | |
| Marker Type | Tag | |
| Product Type | Cable Marker | |
| Legend Colour | Yellow | |
| Length | 150mm | |
| Width | 25mm | |
| Printable | No | |
| Material | Polypropylene | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Fixing Method Clip-On | ||
Marker Type Tag | ||
Product Type Cable Marker | ||
Legend Colour Yellow | ||
Length 150mm | ||
Width 25mm | ||
Printable No | ||
Material Polypropylene | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Laminat™ labels
Laminat™ labels are ideal for identifying equipment in harsh environments, including valves, instrumentation, engines, etc.
These labels are available in 2 versions: with or without a steel reinforcement ring.
Related links
- Brady LT-59X25 Clip-On Cable Marker, LT-59X25-B7645-WR-0.05
- Brady Laminat Tags Clip-On Cable Marker, LT-59X25-B7644-0.05
- Brady Ademark Slide-On Cable Marker White Pre-printed "V" 2.3 mm Cable, ACVW25 RS
- Phoenix Contact UC-WMC Clip-On Cable Marker 3.1 mm Cable Yellow 0818784
- Phoenix Contact UCT Clip-On Cable Marker 4.7 mm Cable Yellow 0831211
- Phoenix Contact UCT Clip-On Cable Marker 4.1 mm Cable Yellow 0831208
- Phoenix Contact UCT Clip-On Cable Marker 2.9 mm Cable Yellow 0831205
- Phoenix Contact UCT Clip-On Cable Marker 3.5 mm Cable Yellow 0831206
