Phoenix Contact UCT Clip-On Cable Marker, Yellow, 4.1 mm Cable Yellow, 3.5 mm Cable, 0831208
- RS Stock No.:
- 492-807
- Mfr. Part No.:
- 0831208
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€487.56
(exc. VAT)
€599.70
(inc. VAT)
- Ready to ship from 18 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €487.56 | €81.26 |
*price indicative
- RS Stock No.:
- 492-807
- Mfr. Part No.:
- 0831208
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Clip-On | |
| Product Type | Cable Marker | |
| Marker Type | Sheet | |
| Series | UCT | |
| Maximum Cable Diameter | 4.1mm | |
| Minimum Cable Diameter | 3.5mm | |
| Legend Colour | Yellow | |
| Length | 12mm | |
| Width | 4mm | |
| Printable | Yes | |
| Material | Polycarbonate | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-01):2020-03, DIN EN 62208 (VD0660-511):2012-06, DIN EN ISO 4892-2:2021-11, EN 45545-2, EN ISO 22479:2022-06, EN ISO 1518-1:2023, ISO 175:2010, DIN EN ISO 2409:2020-12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Clip-On | ||
Product Type Cable Marker | ||
Marker Type Sheet | ||
Series UCT | ||
Maximum Cable Diameter 4.1mm | ||
Minimum Cable Diameter 3.5mm | ||
Legend Colour Yellow | ||
Length 12mm | ||
Width 4mm | ||
Printable Yes | ||
Material Polycarbonate | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-01):2020-03, DIN EN 62208 (VD0660-511):2012-06, DIN EN ISO 4892-2:2021-11, EN 45545-2, EN ISO 22479:2022-06, EN ISO 1518-1:2023, ISO 175:2010, DIN EN ISO 2409:2020-12 | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact UCT Clip-On Cable Marker 4.1 mm Cable Yellow 0831209
- Phoenix Contact UCT Clip-On Cable Marker 4.7 mm Cable Yellow 0831210
- Phoenix Contact UCT Clip-On Cable Marker 4.7 mm Cable Yellow 0831211
- Phoenix Contact UCT Clip-On Cable Marker 3.5 mm Cable Yellow 0831207
- Phoenix Contact UCT Clip-On Cable Marker 3.5 mm Cable Yellow 0831206
- Phoenix Contact UCT Clip-On Cable Marker 4.1 mm Cable White 0832103
- RS PRO Cable Marker 4.1 mm Cable, 1.8 mm Cable
- Phoenix Contact UCT-WMC0 Clip-On Cable Marker 4.1 mm Cable White 0830785
