Brady Laminat Tags Clip-On Cable Marker, LT-59X25-B7644-0.05

Subtotal (1 box of 50 units)*

€86.36

(exc. VAT)

€106.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€86.36€1.727

*price indicative

RS Stock No.:
146-581
Mfr. Part No.:
LT-59X25-B7644-0.05
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Fixing Method

Clip-On

Marker Type

Tag

Product Type

Cable Marker

Series

Laminat Tags

Length

59mm

Width

25mm

Printable

No

Material

Polypropylene

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

Resistance Features

Halogen Free

RoHS Status: Exempt

COO (Country of Origin):
DK

Laminat™ labels


Laminat™ labels are ideal for identifying equipment in harsh environments, including valves, instrumentation, engines, etc.

These labels are available in 2 versions: with or without a steel reinforcement ring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy